The QL12X16B-0PL68C is a surface mount PLCC packaged FPGA with 192 logic blocks and 192 logic elements. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is not RoHS compliant. The operating supply voltage is 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Quicklogic QL12X16B-0PL68C technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 192 |
| Number of Logic Elements/Cells | 192 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Quicklogic QL12X16B-0PL68C to view detailed technical specifications.
No datasheet is available for this part.