Quicklogic QL12X16B-XPL681 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Quicklogic QL12X16B-XPL681 to view detailed technical specifications.
No datasheet is available for this part.