This 792-LAB FPGA is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 3V to 3.6V and is RoHS compliant. The device features 12672 bits of RAM and is packaged in a BGA case.
Quicklogic QL5064-66BPBN456C technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 792 |
| Number of Logic Elements/Cells | 792 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 12672b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Quicklogic QL5064-66BPBN456C to view detailed technical specifications.
No datasheet is available for this part.