The QL5130-33APQN208C is a surface mount FPGA with 619 logic blocks and 13824 bits of RAM. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device is compliant with RoHS regulations and is suitable for use in a variety of applications.
Quicklogic QL5130-33APQN208C technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 619 |
| Number of Logic Elements/Cells | 619 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 13824b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Quicklogic QL5130-33APQN208C to view detailed technical specifications.
No datasheet is available for this part.