R3 Power 00-3516 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 1.7A |
| Max Input Voltage | 264V |
| Min Input Voltage | 100V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| RoHS | Compliant |
Download the complete datasheet for R3 Power 00-3516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
