Raaco 1/4POUCHW.COVER technical specifications.
| Color | Blue |
| Height | 160mm |
| Reach SVHC Compliant | Unknown |
| Weight | 185g |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 1/4POUCHW.COVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.