Raaco 1/4TOOLFIX technical specifications.
| Color | Grey |
| Height | 150mm |
| Mount | Holder |
| Reach SVHC Compliant | No |
| Weight | 0.144kg |
| Width | 118mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 1/4TOOLFIX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.