Raaco 100274 technical specifications.
| Color | Clear |
| Depth | 55mm |
| Height | 47mm |
| Material | PP |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 100274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.