Raaco 101-998 technical specifications.
| Color | Clear |
| Depth | 2mm |
| Height | 31mm |
| Reach SVHC Compliant | Unknown |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 101-998 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.