
Raaco 101981 technical specifications.
| Color | Clear |
| Depth | 2mm |
| Height | 32mm |
| Reach SVHC Compliant | No |
| Width | 52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Raaco 101981 to view detailed technical specifications.
No datasheet is available for this part.