Raaco 102-049 technical specifications.
| Color | Clear |
| Depth | 2mm |
| Height | 50mm |
| Reach SVHC Compliant | No |
| Width | 134mm |
| RoHS | Not Compliant |
Download the complete datasheet for Raaco 102-049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.