Raaco 104-715 technical specifications.
| Package/Case | 104 |
| Height | 57mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Raaco 104-715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.