Raaco 104111 technical specifications.
| Height | 47mm |
| Length | 320mm |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Width | 225mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 104111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.