Raaco 104203 technical specifications.
| Height | 57mm |
| Length | 338mm |
| Material | Polypropylene |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Width | 260mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 104203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.