Raaco 10423.4 technical specifications.
| Material | Polypropylene |
| Mount | Box |
| Reach SVHC Compliant | No |
| Width | 240mm |
| RoHS | Not Compliant |
Download the complete datasheet for Raaco 10423.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.