Raaco 108065 technical specifications.
| Color | Grey |
| Height | 552mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Weight | 4.17kg |
| Width | 306mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 108065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.