Raaco 112970 technical specifications.
| Height | 57mm |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| Width | 338mm |
| RoHS | Not Compliant |
Download the complete datasheet for Raaco 112970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.