
Raaco Transparent PP Compartment Box, 47mm x 55mm x 235mm
Raaco 114608 technical specifications.
| Color | Clear |
| Depth | 235mm |
| Height | 47mm |
| Material | PP |
| Mount | Box |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 114608 to view detailed technical specifications.
No datasheet is available for this part.
