Raaco 117210 technical specifications.
| Color | Grey |
| Height | 260mm |
| Mount | Box |
| Reach SVHC Compliant | No |
| Width | 621mm |
| RoHS | Not Compliant |
Download the complete datasheet for Raaco 117210 to view detailed technical specifications.
No datasheet is available for this part.