Raaco 118736 technical specifications.
| Height | 79mm |
| Material | Steel |
| Mount | Box |
| Reach SVHC Compliant | No |
| Width | 413mm |
| RoHS | Not Compliant |
Download the complete datasheet for Raaco 118736 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
