Raaco 119115 technical specifications.
| Color | White |
| Height | 57mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 413mm |
| RoHS | Not Compliant |
Download the complete datasheet for Raaco 119115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.