Raaco 119290 technical specifications.
| Color | Clear |
| Depth | 235mm |
| Height | 69mm |
| Material | PP |
| Mount | Box |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 119290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.