
Raaco 119306 technical specifications.
| Color | Clear |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Depth | 109mm |
| Gender | Female |
| Height | 69mm |
| Material | PP |
| Number of Contacts | 3 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 230V |
| Width | 79mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 119306 to view detailed technical specifications.
No datasheet is available for this part.
