Raaco 121880 technical specifications.
| Color | Grey, Clear |
| Depth | 195mm |
| Height | 56mm |
| Material | PP |
| Mount | Box |
| Width | 240mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 121880 to view detailed technical specifications.
No datasheet is available for this part.