
Raaco 1224-02ESD technical specifications.
| No. of drawer types | 24 x 150-02 ESD |
| Tray dimensions W x H x D | 307 x 555 x 150 mm |
| Load capacity | 40 |
| Drawer dimensions W x H x D | 87 x 57 x 135 |
| Partitioning of drawers by | Dividing walls |
| RoHS | Compliant |
Download the complete datasheet for Raaco 1224-02ESD to view detailed technical specifications.
No datasheet is available for this part.