Raaco 122580 technical specifications.
| Color | Black, Yellow |
| Height | 310mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 375mm |
| RoHS | Not Compliant |
Download the complete datasheet for Raaco 122580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.