
Raaco 132442 technical specifications.
| Color | Black |
| Depth | 173mm |
| Height | 41mm |
| Material | PP |
| Mount | Box |
| Width | 271mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 132442 to view detailed technical specifications.
No datasheet is available for this part.
