Raaco 134767 technical specifications.
| Color | Blue |
| Depth | 225mm |
| Height | 55mm |
| Material | PC, PP |
| Mount | Box |
| Width | 241mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 134767 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.