Raaco 134828 technical specifications.
| Color | Grey |
| Depth | 323mm |
| Height | 55mm |
| Material | PC, PP |
| Mount | Box |
| Width | 354mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 134828 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.