
Raaco 134866 technical specifications.
| Color | Grey |
| Depth | 361mm |
| Height | 55mm |
| Material | PC, PP |
| Mount | Box |
| Width | 421mm |
| RoHS | Not Compliant |
Download the complete datasheet for Raaco 134866 to view detailed technical specifications.
No datasheet is available for this part.
