Raaco 134972 technical specifications.
| Color | Blue |
| Depth | 401mm |
| Height | 78mm |
| Material | PC, PP |
| Mount | Box |
| Width | 465mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 134972 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.