Raaco 135207 technical specifications.
| Height | 220mm |
| Length | 395mm |
| Material | Plastic |
| Mount | Box |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 135207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.