Raaco 136198 technical specifications.
| Color | Blue |
| Depth | 195mm |
| Height | 56mm |
| Material | PP |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Width | 241mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 136198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.