Raaco 136235 technical specifications.
| Color | Blue |
| Depth | 261mm |
| Height | 78mm |
| Material | PP |
| Mount | Box |
| Width | 338mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 136235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.