Raaco 136266 technical specifications.
| Color | Blue |
| Depth | 330mm |
| Height | 57mm |
| Material | PC, PP |
| Mount | Box |
| Width | 413mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 136266 to view detailed technical specifications.
No datasheet is available for this part.