Raaco 136310 technical specifications.
| Color | Blue |
| Depth | 330mm |
| Height | 79mm |
| Mount | Box |
| Width | 413mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 136310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
