
Raaco 136327 technical specifications.
| Color | Blue |
| Depth | 330mm |
| Height | 80mm |
| Material | PC, PP |
| Mount | Box |
| Width | 415mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 136327 to view detailed technical specifications.
No datasheet is available for this part.
