Raaco 136341 technical specifications.
| Color | Blue |
| Depth | 330mm |
| Height | 150mm |
| Material | PC, PP |
| Mount | Box |
| Width | 415mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 136341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.