Raaco 136358 technical specifications.
| Color | Blue |
| Depth | 361mm |
| Height | 250mm |
| Material | PC, PP |
| Mount | Box |
| Width | 562mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 136358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.