Raaco 136372 technical specifications.
| Color | Blue, Grey |
| Depth | 330mm |
| Height | 403mm |
| Material | Steel, PC, PP |
| Mount | Box |
| Width | 451mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 136372 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.