Raaco 136600 technical specifications.
| Color | Grey |
| Height | 300mm |
| Length | 540mm |
| Material | Plastic |
| Mount | Box |
| Weight | 4.2kg |
| Width | 230mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 136600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.