Raaco 136617 technical specifications.
| Color | Blue |
| Height | 260mm |
| Length | 311mm |
| Material | Plastic |
| Mount | Box |
| Weight | 4.62kg |
| Width | 621mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 136617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
