Raaco 136754 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Height | 125mm |
| Material | PP |
| Width | 275mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 136754 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.