Raaco 136907 technical specifications.
| Color | Natural |
| Height | 1000mm |
| Length | 31mm |
| Material | Steel |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 136907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.