Raaco 137195 technical specifications.
| Color | Blue |
| Height | 230mm |
| Length | 228mm |
| Material | Plastic |
| Mount | Box |
| Weight | 1.82kg |
| Width | 476mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 137195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.