Raaco 137393 technical specifications.
| Color | Blue |
| Depth | 150mm |
| Height | 552mm |
| Width | 306mm |
| RoHS | Not Compliant |
Download the complete datasheet for Raaco 137393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.