Raaco 137423 technical specifications.
| Height | 552mm |
| Length | 306mm |
| Material | Steel, Polypropylene |
| Reach SVHC Compliant | Unknown |
| Weight | 4.29kg |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 137423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
