Raaco 137614 technical specifications.
| Color | Blue |
| Depth | 570mm |
| Height | 1600mm |
| Width | 705mm |
| RoHS | Not Compliant |
Download the complete datasheet for Raaco 137614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.