Raaco 137942 technical specifications.
| Color | Blue |
| Depth | 247mm |
| Height | 342mm |
| Mount | Box |
| Width | 290mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 137942 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
