Raaco 13858.1 technical specifications.
| Color | Blue |
| Depth | 330mm |
| Height | 80mm |
| Material | PC, PP |
| Mount | Box |
| Width | 415mm |
| RoHS | Not Compliant |
Download the complete datasheet for Raaco 13858.1 to view detailed technical specifications.
No datasheet is available for this part.